RFS1E220MCN1GS
See Product Specifications
Mfr.:
Description:
Aluminium Organic Polymer Capacitors 22UF 25V 20%
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
2.000Expected 8/31/2026
-
Factory Lead Time:
-
16Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 1,24 € | 1,24 € | |
| 0,624 € | 6,24 € | |
| 0,565 € | 56,50 € | |
| 0,463 € | 231,50 € | |
| Full Reel (Order in multiples of 1000) | ||
| 0,43 € | 430,00 € | |
| 0,39 € | 780,00 € | |
Similar Products
Datasheet
Technical Resources
Test/Quality Data
- TARIC:
- 8532220000
- CNHTS:
- 8532229000
- CAHTS:
- 8532210010
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532210000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Bulgaria
