RDS0E471MCNAFEGS

Nichicon
647-RDS0E471MCNAFEGS
RDS0E471MCNAFEGS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,688 € 0,69 €
0,452 € 4,52 €
0,323 € 32,30 €
0,266 € 133,00 €
Full Reel (Order in multiples of 1000)
0,202 € 202,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
470 uF
2.5 VDC
SMD/SMT
5.7 mm (0.224 in)
6.5 mm (0.256 in)
Aluminum Polymer Capacitors
3000 Hour
20 %
25 mOhms
2.45 A
- 55 C
+ 125 C
6.3 mm
Can
RDS
Reel
Cut Tape
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 700 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.