QYX2A333JTP

Nichicon
647-QYX2A333JTP
QYX2A333JTP

Mfr.:

Description:
Film Capacitors 0.033uF 100V 5% Plastic Film

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
0.033 uF
100 VDC
Radial
Polyester
5 mm (0.197 in)
3.5 mm (0.138 in)
7.5 mm (0.295 in)
General Film Capacitors
5 %
2 Pin
13 mm (0.512 in)
3.5 mm x 7.5 mm x 13 mm
Straight
- 40 C
+ 85 C
QYX
Bulk
Brand: Nichicon
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Plastic Foil Film Capacitors
Unit Weight: 380 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.