QYX1H154KTP

Nichicon
647-QYX1H154KTP
QYX1H154KTP

Mfr.:

Description:
Film Capacitors 50volts 0.15uF

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 427

Stock:
427 Can Dispatch Immediately
Quantities greater than 427 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,619 € 0,62 €
0,42 € 4,20 €
0,286 € 28,60 €
0,233 € 116,50 €
0,216 € 216,00 €
0,196 € 490,00 €
0,183 € 915,00 €
0,178 € 1.780,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
0.15 uF
50 VDC
Radial
Polyester
5 mm (0.197 in)
10 mm (0.394 in)
6.5 mm (0.256 in)
General Film Capacitors
10 %
2 Pin
13.5 mm (0.531 in)
Straight
- 40 C
+ 85 C
QYX
Bulk
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Type: Foil Type Film Capacitors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532221000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99