QXP2J333KRP7FL

Nichicon
647-QXP2J333KRP7FL
QXP2J333KRP7FL

Mfr.:

Description:
Film Capacitors .033UF 630V 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 334

Stock:
334 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,19 € 1,19 €
0,617 € 6,17 €
0,566 € 56,60 €
0,477 € 238,50 €
0,453 € 453,00 €
0,427 € 1.067,50 €
0,411 € 2.055,00 €
0,389 € 9.725,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
0.033 uF
630 VDC
Radial
Polypropylene (PP)
12.5 mm (0.492 in)
16 mm (0.63 in)
7.5 mm (0.295 in)
RF Microwave Film Capacitors
200 VAC
5 %
2 Pin
12.2 mm (0.48 in)
16 mm x 7.5 mm x 12.2 mm
Inside Kink
- 40 C
+ 105 C
QXP
Bulk
Brand: Nichicon
Lead Diameter: 0.6 mm
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Metallized Polypropylene Film Capacitors
Unit Weight: 1,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.