QXK2J474KTP

Nichicon
647-QXK2J474KTP
QXK2J474KTP

Mfr.:

Description:
Film Capacitors 630volts 0.47uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 159

Stock:
159
Can Dispatch Immediately
On Order:
200
Expected 10/16/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,94 € 1,94 €
1,43 € 14,30 €
1,23 € 61,50 €
1,07 € 107,00 €
0,86 € 430,00 €
0,826 € 826,00 €
0,783 € 1.566,00 €
0,758 € 3.790,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
0.47 uF
630 VDC
Radial
Polyester
22.5 mm (0.886 in)
25.5 mm (1.004 in)
9.4 mm (0.37 in)
General Film Capacitors
250 VAC
10 %
2 Pin
18.2 mm (0.717 in)
Straight
- 40 C
+ 105 C
QXK
Bulk
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Film Capacitors
Unit Weight: 5,289 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99