QXK2J223KTP7ZHFL

Nichicon
647-QXK2J223KTP7ZHFL
QXK2J223KTP7ZHFL

Mfr.:

Description:
Film Capacitors 0.022uF 10% 630V Metallized Polyester

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 238

Stock:
238 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,18 € 1,18 €
0,80 € 8,00 €
0,519 € 51,90 €
0,413 € 206,50 €
0,39 € 390,00 €
0,38 € 950,00 €
0,374 € 9.350,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
0.022 uF
630 VDC
Radial
Polyester
12.5 mm (0.492 in)
15.5 mm (0.61 in)
10.8 mm (0.425 in)
High Reliability Capacitors
250 VAC
5 %
2 Pin
6.3 mm (0.248 in)
Inside Kink
- 40 C
+ 105 C
QXK_ZH
Bulk
Brand: Nichicon
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Metallized Polyester Film Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.