QXK2J104KTP7ZHFP

Nichicon
647-QXK2J104KTP7ZHFP
QXK2J104KTP7ZHFP

Mfr.:

Description:
Film Capacitors .1UF 630V 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 443

Stock:
443 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,42 € 1,42 €
0,989 € 9,89 €
0,667 € 66,70 €
0,556 € 278,00 €
0,543 € 1.357,50 €
0,536 € 2.680,00 €
0,522 € 5.220,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
0.1 uF
630 VDC
Radial
Polyester
17.5 mm (0.689 in)
18.5 mm (0.728 in)
11.5 mm (0.453 in)
General Film Capacitors
250 VAC
10 %
2 Pin
5.8 mm (0.228 in)
Inside Kink
- 40 C
+ 105 C
QXK_ZH
Bulk
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Film Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99