QXK2G473KTP

Nichicon
647-QXK2G473KTP
QXK2G473KTP

Mfr.:

Description:
Film Capacitors 400volts 0.047uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,946 € 0,95 €
0,505 € 5,05 €
0,451 € 45,10 €
0,389 € 194,50 €
0,356 € 356,00 €
0,343 € 857,50 €
0,329 € 1.645,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
0.047 uF
400 VDC
Radial
Polyester
10 mm (0.394 in)
13.5 mm (0.531 in)
9.8 mm (0.386 in)
General Film Capacitors
200 VAC
10 %
2 Pin
4.7 mm (0.185 in)
Straight
- 40 C
+ 105 C
QXK
Bulk
Brand: Nichicon
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Film Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.