QXK2G223KTP

Nichicon
647-QXK2G223KTP
QXK2G223KTP

Mfr.:

Description:
Film Capacitors 400volts 0.022uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28
Can Dispatch Immediately
On Order:
500
Expected 11/2/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,937 € 0,94 €
0,47 € 4,70 €
0,429 € 42,90 €
0,355 € 177,50 €
0,328 € 328,00 €
0,317 € 792,50 €
0,304 € 1.520,00 €
0,302 € 7.550,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
0.022 uF
400 VDC
Radial
Polyester
7.5 mm (0.295 in)
11 mm (0.433 in)
4.3 mm (0.169 in)
General Film Capacitors
200 VAC
10 %
2 Pin
8.4 mm (0.331 in)
Straight
- 40 C
+ 105 C
QXK
Bulk
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Lead Diameter: 0.6 mm
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Film Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532221000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99