QXK2G154KTP

Nichicon
647-QXK2G154KTP
QXK2G154KTP

Mfr.:

Description:
Film Capacitors 400volts 0.15uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.002

Stock:
3.002 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,98 € 0,98 €
0,624 € 6,24 €
0,454 € 45,40 €
0,379 € 189,50 €
0,375 € 375,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
0.15 uF
400 VDC
Radial
Polyester
15 mm (0.591 in)
18.5 mm (0.728 in)
5.1 mm (0.201 in)
General Film Capacitors
200 VAC
10 %
2 Pin
11.9 mm (0.469 in)
Straight
- 40 C
+ 105 C
QXK
Bulk
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Lead Diameter: 0.6 mm
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Film Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99