QXK2G153KTP

Nichicon
647-QXK2G153KTP
QXK2G153KTP

Mfr.:

Description:
Film Capacitors 400volts 0.015uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 401

Stock:
401 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,955 € 0,96 €
0,479 € 4,79 €
0,438 € 43,80 €
0,368 € 184,00 €
0,335 € 335,00 €
0,323 € 807,50 €
0,31 € 1.550,00 €
0,309 € 7.725,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
0.015 uF
400 VDC
Radial
Polyester
7.5 mm (0.295 in)
11 mm (0.433 in)
8.7 mm (0.343 in)
General Film Capacitors
200 VAC
10 %
2 Pin
5 mm (0.197 in)
Straight
- 40 C
+ 105 C
QXK
Bulk
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Film Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532221000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99