QXK2E473KTPTZH

Nichicon
647-QXK2E473KTPTZH
QXK2E473KTPTZH

Mfr.:

Description:
Film Capacitors 250volts 0.047uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 269

Stock:
269 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,05 € 1,05 €
0,71 € 7,10 €
0,468 € 46,80 €
0,38 € 190,00 €
0,362 € 362,00 €
0,35 € 875,00 €
0,349 € 3.490,00 €
0,338 € 8.450,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
0.047 uF
250 VDC
Radial
Polyester
10.5 mm (0.413 in)
13.5 mm (0.531 in)
4.7 mm (0.185 in)
General Film Capacitors
125 VAC
10 %
2 Pin
9.3 mm (0.366 in)
Straight
- 40 C
+ 105 C
QXK_ZH
Bulk
Brand: Nichicon
Lead Diameter: 0.6 mm
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Film Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532229000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.