QXK2E105KTPTZH

Nichicon
647-QXK2E105KTPTZH
QXK2E105KTPTZH

Mfr.:

Description:
Film Capacitors 250volts 1uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 125

Stock:
125 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,48 € 1,48 €
0,989 € 9,89 €
0,789 € 39,45 €
0,661 € 66,10 €
0,607 € 303,50 €
0,594 € 594,00 €
0,561 € 1.122,00 €
0,54 € 2.700,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
1 uF
250 VDC
Radial
Polyester
17.5 mm (0.689 in)
20.5 mm (0.807 in)
8.6 mm (0.339 in)
General Film Capacitors
125 VAC
10 %
2 Pin
14.8 mm (0.583 in)
Straight
- 40 C
+ 105 C
QXK_ZH
Bulk
Brand: Nichicon
Lead Diameter: 0.6 mm
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Metallized Polyester Film Capacitors
Unit Weight: 2,566 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.