QXK2E103KTP

Nichicon
647-QXK2E103KTP
QXK2E103KTP

Mfr.:

Description:
Film Capacitors 250volts 0.01uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 407

Stock:
407 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,92 € 0,92 €
0,461 € 4,61 €
0,42 € 42,00 €
0,348 € 174,00 €
0,323 € 323,00 €
0,299 € 747,50 €
0,29 € 1.450,00 €
0,289 € 2.890,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
0.01 uF
250 VDC
Radial
Polyester
7.5 mm (0.295 in)
11 mm (0.433 in)
9.4 mm (0.37 in)
General Film Capacitors
125 VAC
10 %
2 Pin
5.2 mm (0.205 in)
Straight
- 40 C
+ 105 C
QXK
Bulk
Brand: Nichicon
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Film Capacitors
Unit Weight: 660,188 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532229000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.