QAP2G334KRP

Nichicon
647-QAP2G334KRP
QAP2G334KRP

Mfr.:

Description:
Film Capacitors 0.33uF 400V 10% Plastic Film

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
0.33 uF
400 VDC
Axial
Polypropylene (PP)
30 mm (1.181 in)
14.2 mm (0.559 in)
High Reliability Capacitors
10 %
2 Pin
7.6 mm (0.299 in)
30 mm x 14.2 mm x 7.6 mm
Straight
- 40 C
+ 85 C
QAP
Bulk
Brand: Nichicon
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Plastic Metallized Film Capacitors
Unit Weight: 3,550 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250060
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.