QAK2E684KTP

Nichicon
647-QAK2E684KTP
QAK2E684KTP

Mfr.:

Description:
Film Capacitors 0.68uF 250 Volts 10%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Quantities greater than 66 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,43 € 2,43 €
1,69 € 16,90 €
1,66 € 83,00 €
1,56 € 156,00 €
1,46 € 730,00 €
1,32 € 1.320,00 €
1,26 € 2.520,00 €
1,19 € 5.950,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
0.68 uF
250 VDC
Axial
Polyester
25 mm (0.984 in)
13 mm (0.512 in)
General Film Capacitors
10 %
2 Pin
7 mm (0.276 in)
Straight
- 25 C
+ 105 C
QAK
Bulk
Brand: Nichicon
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Unit Weight: 3,040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532251000
CAHTS:
8532250000
USHTS:
8532250060
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.