PWS2152470KJ

Nichicon
647-PWS2152470KJ
PWS2152470KJ

Mfr.:

Description:
Film Capacitors Cylindrical. axial 15.5 x 32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 273

Stock:
273 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,99 € 2,99 €
2,11 € 21,10 €
1,75 € 87,50 €
1,69 € 1.014,00 €
1,60 € 1.920,00 €
1,58 € 3.318,00 €
1,53 € 7.803,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
REACH - SVHC:
0.047 uF
1.5 kVDC
Axial
Polypropylene (PP)
32 mm (1.26 in)
Snubber Film Capacitors
10 %
2 Pin
Straight
- 55 C
+ 105 C
Bulk
Brand: Nichicon
Diameter: 15.5 mm
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Type: High Current and Frequency Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250060
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.