PWS1633150KG

Nichicon
647-PWS1633150KG
PWS1633150KG

Mfr.:

Description:
Film Capacitors Cylindrical. axial 15 x 27

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,19 € 3,19 €
2,30 € 23,00 €
2,00 € 100,00 €
1,76 € 176,00 €
1,57 € 628,00 €
1,52 € 1.824,00 €
1,40 € 7.280,00 €
10.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
0.15 uF
630 VDC
Axial
Polypropylene (PP)
27 mm (1.063 in)
Snubber Film Capacitors
10 %
2 Pin
Straight
- 55 C
+ 105 C
Bulk
Brand: Nichicon
Diameter: 15 mm
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Type: High Current and Frequency Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250060
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.