PSB2152680KGL

Nichicon
647-PSB2152680KGL
PSB2152680KGL

Mfr.:

Description:
Film Capacitors Boxed. radial 13 x 22 x 26.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,10 € 3,10 €
2,23 € 22,30 €
1,94 € 97,00 €
1,70 € 170,00 €
1,51 € 604,00 €
1,47 € 1.764,00 €
1,36 € 7.072,00 €
10.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
0.068 uF
1.5 kVDC
Radial
Polypropylene (PP)
27.5 mm (1.083 in)
26.5 mm (1.043 in)
13 mm (0.512 in)
General Film Capacitors
650 VAC
10 %
2 Pin
12.3 mOhms
22 mm (0.866 in)
Straight
- 40 C
+ 85 C
PSB
Bulk
Brand: Nichicon
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99