PSB1852680KGS

Nichicon
647-PSB1852680KGS
PSB1852680KGS

Mfr.:

Description:
Film Capacitors Boxed. radial 7 x 16 x 26.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 900   Multiples: 900
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,15 € 1.035,00 €
1,07 € 5.778,00 €
0,989 € 10.681,20 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
0.068 uF
850 VDC
Radial
Polypropylene (PP)
22.5 mm (0.886 in)
57.5 mm (2.264 in)
38 mm (1.496 in)
General Film Capacitors
500 VAC
10 %
2 Pin
14 mOhms
16 mm (0.63 in)
Straight
- 40 C
+ 85 C
PSB
Bulk
Brand: Nichicon
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.