PPB1404330KJS

Nichicon
647-PPB1404330KJS
PPB1404330KJS

Mfr.:

Description:
Film Capacitors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,33 € 9,33 €
6,74 € 67,40 €
5,90 € 295,00 €
5,57 € 557,00 €
5,56 € 2.713,28 €
5,13 € 5.632,74 €
4,77 € 9.892,98 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
2 Pin
PPB
Bulk
Brand: Nichicon
Product Type: Film Capacitors
Factory Pack Quantity: 122
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PPB Radial-Terminal Snubber Capacitors

Nichicon PPB Snubber Capacitors are high-current, high-frequency capacitors in a box-type case with radial terminals. Nichicon PPB Capacitors feature a 160VAC to 700VAC and 250VDC to 2kVDC voltage rating and a 1000pF to 15µF capacitance range. The PPB series operates over a -55°C to +105°C operating temperature range and is ideal for various uses, including energy conversion and control, power semiconductor circuits, protection circuits in switch-mode power supplies (SMPS), and more.