PPB1403680KHS

Nichicon
647-PPB1403680KHS
PPB1403680KHS

Mfr.:

Description:
Film Capacitors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,77 € 3,77 €
2,71 € 27,10 €
2,35 € 117,50 €
2,07 € 207,00 €
1,85 € 925,00 €
1,80 € 1.738,80 €
1,65 € 8.500,80 €
10.304 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
2 Pin
PPB
Bulk
Brand: Nichicon
Product Type: Film Capacitors
Factory Pack Quantity: 322
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PPB Radial-Terminal Snubber Capacitors

Nichicon PPB Snubber Capacitors are high-current, high-frequency capacitors in a box-type case with radial terminals. Nichicon PPB Capacitors feature a 160VAC to 700VAC and 250VDC to 2kVDC voltage rating and a 1000pF to 15µF capacitance range. The PPB series operates over a -55°C to +105°C operating temperature range and is ideal for various uses, including energy conversion and control, power semiconductor circuits, protection circuits in switch-mode power supplies (SMPS), and more.