PPB1253680KGL

Nichicon
647-PPB1253680KGL
PPB1253680KGL

Mfr.:

Description:
Film Capacitors 11 x 20 x 26.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,44 € 2,44 €
1,75 € 17,50 €
1,51 € 75,50 €
1,32 € 132,00 €
1,16 € 464,00 €
1,08 € 1.296,00 €
1,01 € 5.252,00 €
0,929 € 9.290,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
0.68 uF
250 VDC
Radial
Polypropylene (PP)
22.5 mm (0.886 in)
26.5 mm (1.043 in)
11 mm (0.433 in)
Snubber Film Capacitors
160 VAC
10 %
2 Pin
20 mm (0.787 in)
11 mm x 20 mm x 26.5 mm
Straight
- 55 C
+ 105 C
PPB
Bulk
Brand: Nichicon
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PPB Radial-Terminal Snubber Capacitors

Nichicon PPB Snubber Capacitors are high-current, high-frequency capacitors in a box-type case with radial terminals. Nichicon PPB Capacitors feature a 160VAC to 700VAC and 250VDC to 2kVDC voltage rating and a 1000pF to 15µF capacitance range. The PPB series operates over a -55°C to +105°C operating temperature range and is ideal for various uses, including energy conversion and control, power semiconductor circuits, protection circuits in switch-mode power supplies (SMPS), and more.