PPA2303390KS

Nichicon
647-PPA2303390KS
PPA2303390KS

Mfr.:

Description:
Film Capacitors 3000 Vdc 0.39uf Cylindrical. axial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,35 € 15,35 €
11,64 € 116,40 €
10,36 € 621,60 €
9,75 € 1.170,00 €
9,00 € 4.860,00 €
2.040 Quote

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
390 nF
3 kVDC
Axial
Polypropylene (PP)
57 mm (2.244 in)
Snubber Film Capacitors
750 VAC
10 %
2 Pin
4.9 mOhms
Straight
- 40 C
+ 85 C
PPA
Bulk
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Diameter: 35.5 mm
Lead Diameter: 1.2 mm
Life: 30000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 60
Subcategory: Capacitors
Type: Cylindrical
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250060
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

PPA Axial-Terminal Snubber Capacitors

Nichicon PPA Snubber Capacitors are high-current, high-frequency capacitors with axial terminals. Nichicon PPA Capacitors feature a 420VAC to 750VAC and 700VDC to 3kVDC voltage rating and a 4700pF to 6.8µF capacitance range. The PPA series operates over a -40°C to +85°C operating temperature range and is ideal for various uses, including energy conversion and control, power semiconductor circuits, protection circuits in switch-mode power supplies (SMPS), and more.