PPA2302150KJ

Nichicon
647-PPA2302150KJ
PPA2302150KJ

Mfr.:

Description:
Film Capacitors 3000 Vdc 0.015uf Cylindrical. axial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,26 € 3,26 €
2,35 € 23,50 €
2,04 € 102,00 €
1,80 € 180,00 €
1,60 € 640,00 €
1,56 € 1.872,00 €
1,44 € 7.488,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
REACH - SVHC:
0.015 uF
3 kVDC
Axial
Polypropylene (PP)
32 mm (1.26 in)
Snubber Film Capacitors
750 VAC
10 %
2 Pin
38.5 mOhms
Straight
- 40 C
+ 85 C
PPA
Bulk
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Diameter: 12 mm
Lead Diameter: 0.8 mm
Life: 30000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Type: Cylindrical
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250060
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

PPA Axial-Terminal Snubber Capacitors

Nichicon PPA Snubber Capacitors are high-current, high-frequency capacitors with axial terminals. Nichicon PPA Capacitors feature a 420VAC to 750VAC and 700VDC to 3kVDC voltage rating and a 4700pF to 6.8µF capacitance range. The PPA series operates over a -40°C to +85°C operating temperature range and is ideal for various uses, including energy conversion and control, power semiconductor circuits, protection circuits in switch-mode power supplies (SMPS), and more.