PPA1704330KR

Nichicon
647-PPA1704330KR
PPA1704330KR

Mfr.:

Description:
Film Capacitors 700 Vdc 3.3uf Cylindrical. axial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 168   Multiples: 168
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,93 € 1.500,24 €
8,92 € 4.495,68 €
8,24 € 8.305,92 €
2.016 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
3.3 uF
700 VDC
Axial
Polypropylene (PP)
53 mm (2.087 in)
Snubber Film Capacitors
420 VAC
10 %
2 Pin
3.1 mOhms
Straight
- 40 C
+ 85 C
PPA
Bulk
Brand: Nichicon
Diameter: 30 mm
Lead Diameter: 1.2 mm
Life: 30000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 168
Subcategory: Capacitors
Type: Cylindrical
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250060
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PPA Axial-Terminal Snubber Capacitors

Nichicon PPA Snubber Capacitors are high-current, high-frequency capacitors with axial terminals. Nichicon PPA Capacitors feature a 420VAC to 750VAC and 700VDC to 3kVDC voltage rating and a 4700pF to 6.8µF capacitance range. The PPA series operates over a -40°C to +85°C operating temperature range and is ideal for various uses, including energy conversion and control, power semiconductor circuits, protection circuits in switch-mode power supplies (SMPS), and more.