PMB2124100KAP

Nichicon
647-PMB2124100KAP
PMB2124100KAP

Mfr.:

Description:
Film Capacitors Boxed. lugs 33.5 x 35.5 x 42.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,87 € 14,87 €
11,27 € 112,70 €
10,06 € 503,00 €
9,02 € 956,12 €
8,54 € 4.526,20 €
8,10 € 8.586,00 €
10.070 Quote

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
1 uF
1.2 kVDC
Lug
Polypropylene (PP)
63 mm (2.48 in)
42.5 mm (1.673 in)
33.5 mm (1.319 in)
Snubber Film Capacitors
630 VAC
10 %
2 Pin
2.7 mOhms
35.5 mm (1.398 in)
Tab Terminal
- 40 C
+ 85 C
PMB
Bulk
Brand: Nichicon
Product Type: Film Capacitors
Factory Pack Quantity: 106
Subcategory: Capacitors
Type: High Current
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250080
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99