PMB1704300KAPA

Nichicon
647-PMB1704300KAPA
PMB1704300KAPA

Mfr.:

Description:
Film Capacitors Boxed. lugs 30 x 45 x 42.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,29 € 1.229,00 €
11,76 € 5.880,00 €
10,92 € 10.920,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
3 uF
700 VDC
Lug
Polypropylene (PP)
42.5 mm (1.673 in)
30 mm (1.181 in)
Snubber Film Capacitors
420 VAC
10 %
2 Pin
2.1 mOhms
45 mm (1.772 in)
- 40 C
+ 85 C
PMB
Bulk
Brand: Nichicon
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: High Current
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250080
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.