PMB1704120KBNA

Nichicon
647-PMB1704120KBNA
PMB1704120KBNA

Mfr.:

Description:
Film Capacitors Boxed. lugs 17 x 32 x 42

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 266   Multiples: 266
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,50 € 2.261,00 €
8,49 € 4.516,68 €
7,83 € 8.331,12 €
2.128 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
1.2 uF
700 VDC
Lug
Polypropylene (PP)
42 mm (1.654 in)
17 mm (0.669 in)
Snubber Film Capacitors
420 VAC
10 %
2 Pin
3.1 mOhms
32 mm (1.26 in)
- 40 C
+ 85 C
PMB
Bulk
Brand: Nichicon
Product Type: Film Capacitors
Factory Pack Quantity: 266
Subcategory: Capacitors
Type: High Current
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250080
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.