PLX1V101MDL1

Nichicon
647-PLX1V101MDL1
PLX1V101MDL1

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 35 Volt 100uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 184

Stock:
184 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,27 € 4,27 €
2,94 € 29,40 €
2,38 € 119,00 €
2,06 € 206,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
4,27 €
Min:
1

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
100 uF
35 VDC
Radial
10 mm (0.394 in)
Aluminum Polymer Capacitors
3000 Hour
20 %
28 mOhms
2.7 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Bulk
Brand: Nichicon
Lead Spacing: 5 mm
Leakage Current: 700 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PLX Solid Electrolytic Capacitors

Nichicon PLX Solid Electrolytic Capacitors consist of conductive polymer aluminum solid electrolytic capacitors that offer high reliability and high voltage up to 50V. The PLX radial lead type capacitors have a capacitance range of 22µF to 390µF, low ESR, high ripple current, a temperature range of -55°C to +125°C, and long life of 3000 hours at +125°C.