PLV1J270MDL1TD

Nichicon
647-PLV1J270MDL1TD
PLV1J270MDL1TD

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 27uF 63V 20% AEC-Q200

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
27 uF
63 VDC
Radial
12 mm (0.472 in)
Aluminum Hybrid Polymer Capacitors
3000 Hour
20 %
33 mOhms
2.1 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Ammo Pack
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.12
Lead Spacing: 3.5 mm
Leakage Current: 340 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532210100
BRHTS:
85322200
ECCN:
EAR99