PLV1H680MCL1TD

Nichicon
647-PLV1H680MCL1TD
PLV1H680MCL1TD

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 68UF 50V 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,49 € 2,49 €
1,77 € 17,70 €
1,37 € 137,00 €
Full Ammo Pack (Order in multiples of 500)
1,15 € 575,00 €
1,07 € 1.070,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
68 uF
50 VDC
Radial
13 mm (0.512 in)
Aluminum Hybrid Polymer Capacitors
3000 Hour
20 %
28 mOhms
2.6 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Ammo Pack
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.12
Lead Spacing: 5 mm
Leakage Current: 680 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99