PLV1E151MCL1TD

Nichicon
647-PLV1E151MCL1TD
PLV1E151MCL1TD

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 150UF 25V 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 1,87 €
1,32 € 13,20 €
0,989 € 98,90 €
0,859 € 429,50 €
0,785 € 785,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
150 uF
25 VDC
Radial
12 mm (0.472 in)
Aluminum Hybrid Polymer Capacitors
3000 Hour
20 %
26 mOhms
2.4 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.12
Lead Spacing: 3.5 mm
Leakage Current: 750 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PLV Conductive Polymer Capacitors

Nichicon PLV Conductive Polymer Aluminum Electrolytic Capacitors offer a long life and high voltage (up to 100V).  Nichicon PLV Conductive Polymer Aluminum Electrolytic Capacitors are radial lead type capacitors that offer low ESR, high ripple current, and long life of 3000 hours at +105°C. PLV Capacitors feature a capacitance range from 6.8µF to 470µF, a voltage range from 16 to 100V, and an operating temperature range from -55°C to +105°C, and RoHS compliance.