PLV1D331MDL1

Nichicon
647-PLV1D331MDL1
PLV1D331MDL1

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 330uF 20 Volts 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 247

Stock:
247 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,26 € 3,26 €
1,99 € 19,90 €
1,70 € 170,00 €
1,30 € 650,00 €
1,25 € 1.250,00 €
1,16 € 2.320,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
330 uF
20 VDC
Radial
13 mm (0.512 in)
Aluminum Hybrid Polymer Capacitors
3000 Hour
20 %
24 mOhms
2.8 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Bulk
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.12
Lead Spacing: 5 mm
Leakage Current: 1.32 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: LV
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99