PLS0E821MCO8TD

Nichicon
647-PLS0E821MCO8TD
PLS0E821MCO8TD

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 820uF 2.5V 20% 105o

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 2000)
0,464 € 928,00 €
0,427 € 1.708,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
820 uF
2.5 VDC
Radial
9 mm (0.354 in)
Aluminum Polymer Capacitors
5000 Hour
20 %
8 mOhms
4.8 A
- 55 C
+ 105 C
6.3 mm
Can
Ammo Pack
Brand: Nichicon
Lead Spacing: 2.5 mm
Leakage Current: 500 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.