PLF1E220MCL7TD

Nichicon
647-PLF1E220MCL7TD
PLF1E220MCL7TD

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 22uF 25V 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 968

Stock:
968 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,22 € 1,22 €
1,08 € 10,80 €
0,937 € 93,70 €
0,781 € 390,50 €
Full Ammo Pack (Order in multiples of 1000)
0,429 € 429,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
1,28 €
Min:
1

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
22 uF
25 VDC
Radial
Aluminum Polymer Capacitors
2000 Hour
20 %
50 mOhms
1.8 A
- 55 C
+ 105 C
7 mm
8 mm
Can
AEC-Q200
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.12
Lead Spacing: 3.5 mm
Leakage Current: 275 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.