PLF1D560MCL2TD

Nichicon
647-PLF1D560MCL2TD
PLF1D560MCL2TD

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 56uF 20V 20% AEC-Q200

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,53 € 1,53 €
0,773 € 7,73 €
0,703 € 70,30 €
Full Ammo Pack (Order in multiples of 500)
0,578 € 289,00 €
0,52 € 520,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
56 uF
20 VDC
Radial
8 mm (0.315 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
40 mOhms
2.4 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.12
Lead Spacing: 5 mm
Leakage Current: 224 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.