PLF1D121MCL2TD

Nichicon
647-PLF1D121MCL2TD
PLF1D121MCL2TD

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 120uF 20V 20% 105o AEC-Q200

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 493

Stock:
493 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,57 € 1,57 €
1,05 € 10,50 €
0,835 € 41,75 €
0,759 € 75,90 €
Full Ammo Pack (Order in multiples of 500)
0,63 € 315,00 €
0,568 € 568,00 €
0,531 € 1.062,00 €
0,519 € 2.595,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
120 uF
20 VDC
Radial
Aluminum Polymer Capacitors
2000 Hour
20 %
35 mOhms
2.8 A
- 55 C
+ 105 C
10 mm
10 mm
Can
AEC-Q200
Ammo Pack
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.12
Lead Spacing: 5 mm
Leakage Current: 480 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99