PLF1A151MDL4TD

Nichicon
647-PLF1A151MDL4TD
PLF1A151MDL4TD

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 150uF 10V 20% AEC-Q200

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.235

Stock:
1.235 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,894 € 0,89 €
0,856 € 8,56 €
0,623 € 62,30 €
0,516 € 258,00 €
0,48 € 480,00 €
Full Ammo Pack (Order in multiples of 2000)
0,265 € 530,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
150 uF
10 VDC
Radial
10.5 mm (0.413 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
25 mOhms
2.9 A
- 55 C
+ 105 C
6.3 mm
Can
AEC-Q200
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.08
Lead Spacing: 2.5 mm
Leakage Current: 300 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.