PLF0G561MDO1TD

Nichicon
647-PLF0G561MDO1TD
PLF0G561MDO1TD

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 560uF 4V 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,731 € 0,73 €
0,35 € 3,50 €
0,314 € 31,40 €
0,251 € 125,50 €
Full Ammo Pack (Order in multiples of 1000)
0,23 € 230,00 €
0,206 € 412,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
560 uF
4 VDC
Radial
12 mm (0.472 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
7 mOhms
5.5 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Ammo Pack
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dissipation Factor DF: 0.08
Lead Spacing: 3.5 mm
Leakage Current: 448 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99