PLF0G391MDL4TD

Nichicon
647-PLF0G391MDL4TD
PLF0G391MDL4TD

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 390uF 4V 20% 105o AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,559 € 0,56 €
0,553 € 5,53 €
0,551 € 55,10 €
0,55 € 275,00 €
0,473 € 473,00 €
Full Ammo Pack (Order in multiples of 2000)
0,263 € 526,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
390 uF
4 VDC
Radial
Aluminum Polymer Capacitors
2000 Hour
20 %
24 mOhms
3.3 A
- 55 C
+ 105 C
10.5 mm
6.3 mm
Can
AEC-Q200
Ammo Pack
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.08
Lead Spacing: 2.5 mm
Leakage Current: 312 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99