PLF0E821MCO6

Nichicon
647-PLF0E821MCO6
PLF0E821MCO6

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 2.5volts 820uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 132

Stock:
132 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
0,665 € 6,65 €
0,615 € 61,50 €
0,495 € 247,50 €
0,469 € 469,00 €
0,433 € 866,00 €
0,398 € 1.592,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
820 uF
2.5 VDC
Radial
9 mm (0.354 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
7 mOhms
5.2 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.08
Lead Spacing: 3.5 mm
Leakage Current: 410 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.