PLE0E152MDO1

Nichicon
647-PLE0E152MDO1
PLE0E152MDO1

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 1500uF 2.5 Volts 20% Radial Leaded Low

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,802 € 802,00 €
0,769 € 1.538,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
1500 uF
2.5 VDC
Radial
13 mm (0.512 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
5 mOhms
7.3 A
- 55 C
+ 105 C
10 mm
Can
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.08
Lead Spacing: 0.6 mm
Leakage Current: 750 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532290000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532290000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.