PHC1704470KR

Nichicon
647-PHC1704470KR
PHC1704470KR

Mfr.:

Description:
Film Capacitors Cylindrical. axial 29 x 53

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 180   Multiples: 180
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,25 € 765,00 €
4,12 € 2.224,80 €
3,80 € 8.208,00 €
5.040 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
4.7 uF
700 VDC
Axial
Polypropylene (PP)
53 mm (2.087 in)
General Film Capacitors
10 %
2 Pin
6.1 mOhms
Straight
- 55 C
+ 105 C
Bulk
Brand: Nichicon
Diameter: 29 mm
Lead Diameter: 1.2 mm
Product Type: Film Capacitors
Factory Pack Quantity: 180
Subcategory: Capacitors
Type: High Current and Frequency Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250060
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.