PHC1604250KN

Nichicon
647-PHC1604250KN
PHC1604250KN

Mfr.:

Description:
Film Capacitors Cylindrical. axial 20 x 44

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 418

Stock:
418 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,47 € 4,47 €
3,22 € 32,20 €
2,79 € 139,50 €
2,46 € 246,00 €
2,19 € 1.226,40 €
1,99 € 2.228,80 €
1,94 € 4.345,60 €
1,82 € 9.172,80 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
REACH - SVHC:
2.5 uF
600 VDC
Axial
Polypropylene (PP)
44 mm (1.732 in)
General Film Capacitors
10 %
2 Pin
4.6 mOhms
Straight
- 55 C
+ 105 C
Bulk
Brand: Nichicon
Diameter: 20 mm
Lead Diameter: 1 mm
Product Type: Film Capacitors
Factory Pack Quantity: 280
Subcategory: Capacitors
Type: High Current and Frequency Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250060
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.