PHC1603470KG

Nichicon
647-PHC1603470KG
PHC1603470KG

Mfr.:

Description:
Film Capacitors Cylindrical. axial 11.5 x 27

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 378

Stock:
378 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 1,87 €
1,28 € 12,80 €
1,04 € 52,00 €
0,963 € 96,30 €
0,819 € 409,50 €
0,818 € 572,60 €
0,80 € 8.400,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
REACH - SVHC:
0.47 uF
600 VDC
Axial
Polypropylene (PP)
27 mm (1.063 in)
General Film Capacitors
10 %
2 Pin
8.3 mOhms
Straight
- 55 C
+ 105 C
Bulk
Brand: Nichicon
Diameter: 11.5 mm
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 700
Subcategory: Capacitors
Type: High Current and Frequency Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250060
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.