PHC1404220KJ

Nichicon
647-PHC1404220KJ
PHC1404220KJ

Mfr.:

Description:
Film Capacitors Cylindrical. axial 16.5 x 32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 216

Stock:
216 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,78 € 2,78 €
2,06 € 20,60 €
1,78 € 89,00 €
1,57 € 157,00 €
1,37 € 685,00 €
1,30 € 1.300,00 €
1,20 € 6.000,00 €
1,11 € 11.100,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
2.2 uF
400 VDC
Axial
Polypropylene (PP)
32 mm (1.26 in)
General Film Capacitors
10 %
2 Pin
4.4 mOhms
Straight
- 55 C
+ 105 C
Bulk
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Diameter: 16.5 mm
Lead Diameter: 1 mm
Product Type: Film Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: High Current and Frequency Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250060
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99