PHC1403680KJ

Nichicon
647-PHC1403680KJ
PHC1403680KJ

Mfr.:

Description:
Film Capacitors Cylindrical. axial 10 x 32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,55 € 1,55 €
1,04 € 10,40 €
0,836 € 41,80 €
0,823 € 329,20 €
0,789 € 946,80 €
0,758 € 1.516,00 €
0,754 € 3.920,80 €
0,73 € 7.300,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
0.68 uF
400 VDC
Axial
Polypropylene (PP)
27 mm (1.063 in)
General Film Capacitors
10 %
2 Pin
7.1 mOhms
Straight
- 55 C
+ 105 C
Bulk
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Diameter: 11 mm
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Type: High Current and Frequency Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250060
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99