PHB1604150KHL

Nichicon
647-PHB1604150KHL
PHB1604150KHL

Mfr.:

Description:
Film Capacitors Boxed. radial 14 x 28 x 32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,05 € 5,05 €
3,54 € 35,40 €
3,05 € 152,50 €
2,68 € 268,00 €
2,60 € 1.365,00 €
2,40 € 5.040,00 €
2,23 € 11.317,25 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Film Capacitors
RoHS:  
1.5 uF
600 VDC
Radial
Polypropylene (PP)
27.5 mm (1.083 in)
32 mm (1.26 in)
14 mm (0.551 in)
General Film Capacitors
350 VAC
10 %
2 Pin
4.6 mOhms
28 mm (1.102 in)
Straight
- 40 C
+ 85 C
PHB
Bulk
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Lead Diameter: 1 mm
Product Type: Film Capacitors
Factory Pack Quantity: 175
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99